+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5BE17T

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 3A; DIP6

Manufacturer: CINCON

Manufacturer part number:
EC5BE17T
TME Symbol:
EC5BE17T

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
3A
Case
DIP6
Mounting
THT
Manufacturer series
EC5BE
Body dimensions
50.8x25.4x10.2mm
Efficiency
76%
Insulation voltage
0.5kV DC
Number of outputs
1
Gross weight32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5BE17T
0 in TME stock
Net price for quantities from 1 pcs - 38.83 USDGross price for quantities from 1 pcs - 46.59 USD
Net price for quantities from 10 pcs - 37.66 USDGross price for quantities from 10 pcs - 45.19 USD
Net price for quantities from 100 pcs - 31.08 USDGross price for quantities from 100 pcs - 37.30 USD
No. of pieces (Multiplicity: 1)