+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5BU-12D15

Converter: DC/DC; 15W; Uin: 9÷18VDC; Uout: 15VDC; Uout2: -15VDC; DIP6


Manufacturer: CINCON

Manufacturer part number:
EC5BU-12D15
TME Symbol:
EC5BU-12D15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
15W
Input voltage
9...18V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.5A
Output current 2
0.5A
Case
DIP6
Mounting
THT
Manufacturer series
EC5BU
Body dimensions
50.8x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5BU-12D15
0 in TME stock
Net price for quantities from 1 pcs - 36.66 USDGross price for quantities from 1 pcs - 44.00 USD
Net price for quantities from 10 pcs - 35.56 USDGross price for quantities from 10 pcs - 42.67 USD
Net price for quantities from 100 pcs - 28.90 USDGross price for quantities from 100 pcs - 34.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.