+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5BU-48S33

Converter: DC/DC; 15W; Uin: 36÷75VDC; Uout: 3.3VDC; Iout: 0÷4000mA


Manufacturer: CINCON

Manufacturer part number:
EC5BU-48S33
TME Symbol:
EC5BU-48S33

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
15W
Input voltage
36...75V DC
Output voltage
3.3V DC
Output current
0...4A
Mounting
THT
Manufacturer series
EC5BU
Body dimensions
50.8x25.4x10.2mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight32.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5BU-48S33
5 in TME stock
Net price for quantities from 1 pcs - 30.56 USDGross price for quantities from 1 pcs - 36.68 USD
Net price for quantities from 5 pcs - 27.17 USDGross price for quantities from 5 pcs - 32.60 USD
Net price for quantities from 20 pcs - 24.62 USDGross price for quantities from 20 pcs - 29.54 USD
Net price for quantities from 100 pcs - 22.92 USDGross price for quantities from 100 pcs - 27.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts