+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5BW-48D05

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 5VDC; Uout2: -5VDC; DIP


Manufacturer: CINCON

Manufacturer part number:
EC5BW-48D05
TME Symbol:
EC5BW-48D05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1.5A
Output current 2
1.5A
Case
DIP
Mounting
THT
Body dimensions
50.8x25.4x10.2mm
Efficiency
85%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
EC5BW-48D05
0 in TME stock
Net price for quantities from 1 pcs - 28.61 GBPGross price for quantities from 1 pcs - 34.33 GBP
Net price for quantities from 10 pcs - 27.74 GBPGross price for quantities from 10 pcs - 33.29 GBP
Net price for quantities from 100 pcs - 22.54 GBPGross price for quantities from 100 pcs - 27.05 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.