+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC6AW-48D05

Converter: DC/DC; 8W; Uin: 18÷75VDC; Uout: 5VDC; Uout2: -5VDC; DIP24


Manufacturer: CINCON

Manufacturer part number:
EC6AW-48D05
TME Symbol:
EC6AW-48D05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
8W
Input voltage
18...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.8A
Output current 2
0.8A
Case
DIP24
Mounting
THT
Manufacturer series
EC6AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
83%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight18.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC6AW-48D05
0 in TME stock
Net price for quantities from 1 pcs - 19.73 EURGross price for quantities from 1 pcs - 23.68 EUR
Net price for quantities from 10 pcs - 19.13 EURGross price for quantities from 10 pcs - 22.95 EUR
Net price for quantities from 100 pcs - 15.55 EURGross price for quantities from 100 pcs - 18.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.