+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC6AW-48D12

Converter: DC/DC; 8W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: CINCON

Manufacturer part number:
EC6AW-48D12
TME Symbol:
EC6AW-48D12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
8W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.333A
Output current 2
333mA
Mounting
THT
Manufacturer series
EC6AW
Body dimensions
31.8x20.3x12.7mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
2
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight17.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC6AW-48D12
0 in TME stock
Net price for quantities from 1 pcs - 26.78 USDGross price for quantities from 1 pcs - 32.13 USD
Net price for quantities from 10 pcs - 26.36 USDGross price for quantities from 10 pcs - 31.63 USD
Net price for quantities from 30 pcs - 25.80 USDGross price for quantities from 30 pcs - 30.96 USD
Net price for quantities from 50 pcs - 24.97 USDGross price for quantities from 50 pcs - 29.96 USD
Net price for quantities from 100 pcs - 23.99 USDGross price for quantities from 100 pcs - 28.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs