+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC7AW-48D12

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: CINCON

Manufacturer part number:
EC7AW-48D12
TME Symbol:
EC7AW-48D12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.417A
Output current 2
417mA
Case
DIP24
Mounting
THT
Manufacturer series
EC7AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
88.5%
Operating temperature
-40...85°C
Switching frequency
530kHz
Insulation voltage
3kV DC
Number of outputs
2
Gross weight16.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC7AW-48D12
19 in TME stock
Net price for quantities from 1 pcs - 23.67 EURGross price for quantities from 1 pcs - 28.41 EUR
Net price for quantities from 5 pcs - 22.56 EURGross price for quantities from 5 pcs - 27.07 EUR
Net price for quantities from 50 pcs - 20.45 EURGross price for quantities from 50 pcs - 24.54 EUR
Net price for quantities from 100 pcs - 19.21 EURGross price for quantities from 100 pcs - 23.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs