+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC7BW-110D12

Converter: DC/DC; 20W; Uin: 43÷160VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: CINCON

Manufacturer part number:
EC7BW-110D12
TME Symbol:
EC7BW-110D12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
20W
Input voltage
43...160V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.833A
Mounting
THT
Manufacturer series
EC7BW-110
Body dimensions
50.8x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...85°C
Switching frequency
250kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight34.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC7BW-110D12
31 in TME stock
Net price for quantities from 1 pcs - 55.23 EURGross price for quantities from 1 pcs - 66.28 EUR
Net price for quantities from 12 pcs - 54.08 EURGross price for quantities from 12 pcs - 64.89 EUR
Net price for quantities from 36 pcs - 53.22 EURGross price for quantities from 36 pcs - 63.86 EUR
Net price for quantities from 60 pcs - 51.49 EURGross price for quantities from 60 pcs - 61.79 EUR
Net price for quantities from 108 pcs - 48.90 EURGross price for quantities from 108 pcs - 58.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcs