+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC7BW-110D15

Converter: DC/DC; 20W; Uin: 43÷160VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: CINCON

Manufacturer part number:
EC7BW-110D15
TME Symbol:
EC7BW-110D15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
20W
Input voltage
43...160V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.667A
Mounting
THT
Manufacturer series
EC7BW-110
Body dimensions
50.8x25.4x10.2mm
Efficiency
88.5%
Operating temperature
-40...85°C
Switching frequency
250kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC7BW-110D15
0 in TME stock
Net price for quantities from 84 pcs - 59.11 USDGross price for quantities from 84 pcs - 70.93 USD
No. of pieces (Multiplicity: 84)
Minimum order quantity: 84.
Multiplicity: 84.