+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC7BW18-72D12-ECRT

Converter: DC/DC; 20W; Uin: 10÷160VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: CINCON

Manufacturer part number:
EC7BW18-72D12-ECRT
TME Symbol:
EC7BW18-72D12-ECRT

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
20W
Input voltage
10...160V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.833A
Output current 2
833mA
Mounting
for building in
Manufacturer series
EC7BW18
Efficiency
87%
Operating temperature
-40...100°C
Switching frequency
200kHz
Protection
anti-overload OPP, over current OCP, short circuit protection SCP, voltage drop BOP
Insulation voltage
3kV DC
Number of outputs
2
Application
railway industry
Conform to the norm
EN 50155
Gross weight129 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC7BW18-72D12-ECRT
0 in TME stock
Net price for quantities from 1 pcs - 184.15 USDGross price for quantities from 1 pcs - 220.97 USD
Net price for quantities from 5 pcs - 174.51 USDGross price for quantities from 5 pcs - 209.41 USD
Net price for quantities from 25 pcs - 159.08 USDGross price for quantities from 25 pcs - 190.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.