+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC7BW18-72D12

Converter: DC/DC; 20W; Uin: 8.5÷160VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: CINCON

Manufacturer part number:
EC7BW18-72D12
TME Symbol:
EC7BW18-72D12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
20W
Input voltage
8.5...160V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.833A
Mounting
THT
Manufacturer series
EC7BW18
Body dimensions
50.8x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
200kHz
Protection
anti-overload OPP, over current OCP, short circuit protection SCP, voltage drop BOP
Insulation voltage
3kV DC
Number of outputs
2
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight29.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC7BW18-72D12
0 in TME stock
Net price for quantities from 1 pcs - 70.33 EURGross price for quantities from 1 pcs - 84.40 EUR
Net price for quantities from 12 pcs - 67.03 EURGross price for quantities from 12 pcs - 80.44 EUR
Net price for quantities from 36 pcs - 64.47 EURGross price for quantities from 36 pcs - 77.37 EUR
Net price for quantities from 60 pcs - 61.17 EURGross price for quantities from 60 pcs - 73.40 EUR
Net price for quantities from 108 pcs - 57.51 EURGross price for quantities from 108 pcs - 69.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcs