+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC7BW18-72D15

Converter: DC/DC; 20W; Uin: 8.5÷160VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: CINCON

Manufacturer part number:
EC7BW18-72D15
TME Symbol:
EC7BW18-72D15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
20W
Input voltage
8.5...160V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.667A
Mounting
THT
Manufacturer series
EC7BW18
Body dimensions
50.8x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
200kHz
Protection
anti-overload OPP, over current OCP, short circuit protection SCP, voltage drop BOP
Insulation voltage
3kV DC
Number of outputs
2
Application
railway industry
Conform to the norm
EN 50155
Dimensions
Gross weight29.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC7BW18-72D15
10 in TME stock
Net price for quantities from 1 pcs - 65.24 USDGross price for quantities from 1 pcs - 78.28 USD
Net price for quantities from 12 pcs - 62.18 USDGross price for quantities from 12 pcs - 74.62 USD
Net price for quantities from 36 pcs - 59.81 USDGross price for quantities from 36 pcs - 71.77 USD
Net price for quantities from 60 pcs - 56.74 USDGross price for quantities from 60 pcs - 68.08 USD
Net price for quantities from 108 pcs - 53.35 USDGross price for quantities from 108 pcs - 64.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 12 pcs