+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC7BW18-72D24-EDRT

Converter: DC/DC; 20W; Uin: 10÷160VDC; Uout: 24VDC; Uout2: -24VDC


Manufacturer: CINCON

Manufacturer part number:
EC7BW18-72D24-EDRT
TME Symbol:
EC7BW18-72D24-EDRT

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
20W
Input voltage
10...160V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
0.417A
Output current 2
417mA
Mounting
for DIN rail mounting, for DIN rail mounting (optional)
Manufacturer series
EC7BW18
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
200kHz
Protection
anti-overload OPP, over current OCP, short circuit protection SCP, voltage drop BOP
Insulation voltage
3kV DC
Number of outputs
2
Application
railway industry
Conform to the norm
EN 50155
Gross weight144 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC7BW18-72D24-EDRT
0 in TME stock
Net price for quantities from 1 pcs - 170.08 USDGross price for quantities from 1 pcs - 204.10 USD
Net price for quantities from 10 pcs - 158.96 USDGross price for quantities from 10 pcs - 190.75 USD
Net price for quantities from 16 pcs - 153.89 USDGross price for quantities from 16 pcs - 184.66 USD
Net price for quantities from 25 pcs - 149.84 USDGross price for quantities from 25 pcs - 179.81 USD
Net price for quantities from 50 pcs - 143.77 USDGross price for quantities from 50 pcs - 172.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.