+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA0JM331

Capacitor: electrolytic; 330uF; 6.3VDC; 6.3x11.2mm; ±20%; 1000h

Manufacturer: PANASONIC

Manufacturer part number:
ECA0JM331
TME Symbol:
ECA0JM331

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
330µF
Operating voltage
6.3V DC
Body dimensions
6.3x11.2mm
Tolerance
±20%
Service life
1000h
Operating temperature
max. 85°C
Manufacturer series
M
Gross weight0.571 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA0JM331
0 in TME stock
Net price for quantities from 6000 pcs - 0.06 EURGross price for quantities from 6000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 6 000)