+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1AM153

Capacitor: electrolytic; THT; 15000uF; 10VDC; Ø18x35.5mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
ECA1AM153

Alternative designations: ECA-1AM153

TME Symbol:
ECA1AM153

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
15mF
Operating voltage
10V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
1.85A
Height
35.5mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1AM153
0 in TME stock
Net price for quantities from 250 pcs - 1.20 EURGross price for quantities from 250 pcs - 1.44 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 250.
Multiplicity: 50.