+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1AM331

Capacitor: electrolytic; THT; 330uF; 10VDC; Ø6.3x11.2mm; ±20%; M

Manufacturer: PANASONIC

Manufacturer part number:
ECA1AM331

Alternative designations: ECA-1AM331

TME Symbol:
ECA1AM331

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
10V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
0.33A
Height
11.2mm
Diameter
6.3mm
Gross weight0.63 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1AM331
0 in TME stock
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.08 USD
No. of pieces (Multiplicity: 6 000)
Packaging method by the manufacturerBag = 200 pcs