+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1AM471

Capacitor: electrolytic; 470uF; 10VDC; 8x11.5mm; ±20%; 1000h; M


Manufacturer: PANASONIC

Manufacturer part number:
ECA1AM471
TME Symbol:
ECA1AM471

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
470µF
Operating voltage
10V DC
Body dimensions
8x11.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
max. 85°C
Manufacturer series
M
Gross weight1.056 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1AM471
0 in TME stock
Net price for quantities from 4000 pcs - 0.08 GBPGross price for quantities from 4000 pcs - 0.10 GBP
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.