+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1CHG102

Capacitor: electrolytic; THT; 1000uF; 16VDC; Ø10x16mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1CHG102

Alternative designations: ECA-1CHG102

TME Symbol:
ECA1CHG102

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
16V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
0.56A
Height
16mm
Diameter
10mm
Gross weight1.912 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1CHG102
0 in TME stock
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.83 EUR
Net price for quantities from 5 pcs - 0.55 EURGross price for quantities from 5 pcs - 0.66 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.55 EUR
Net price for quantities from 15 pcs - 0.41 EURGross price for quantities from 15 pcs - 0.49 EUR
Net price for quantities from 25 pcs - 0.36 EURGross price for quantities from 25 pcs - 0.43 EUR
Net price for quantities from 50 pcs - 0.30 EURGross price for quantities from 50 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.26 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 200 pcs - 0.25 EURGross price for quantities from 200 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.23 EURGross price for quantities from 1000 pcs - 0.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs