+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1CHG103

Capacitor: electrolytic; THT; 10000uF; 16VDC; Ø18x35.5mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
ECA1CHG103

Alternative designations: ECA-1CHG103

TME Symbol:
ECA1CHG103

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10mF
Operating voltage
16V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
2.06A
Height
35.5mm
Diameter
18mm
Gross weight12.85 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1CHG103
11 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 3 pcs - 2.95 USDGross price for quantities from 3 pcs - 3.54 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 3.32 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.97 USD
Net price for quantities from 25 pcs - 2.11 USDGross price for quantities from 25 pcs - 2.53 USD
Net price for quantities from 50 pcs - 2.04 USDGross price for quantities from 50 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs