+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1CHG331

Capacitor: electrolytic; THT; 330uF; 16VDC; Ø8x11.5mm; Pitch: 3.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ECA1CHG331

Alternative designations: ECA-1CHG331

TME Symbol:
ECA1CHG331

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
0.26A
Height
11.5mm
Diameter
8mm
Gross weight0.955 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1CHG331
0 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 400 pcs - 0.15 USDGross price for quantities from 400 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs