+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1CHG332

Capacitor: electrolytic; THT; 3300uF; 16VDC; Ø12.5x25mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1CHG332

Alternative designations: ECA-1CHG332

TME Symbol:
ECA1CHG332

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
16V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
1.17A
Height
25mm
Diameter
12.5mm
Gross weight4.675 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1CHG332
42 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 20 pcs - 0.84 USDGross price for quantities from 20 pcs - 1.00 USD
Net price for quantities from 40 pcs - 0.82 USDGross price for quantities from 40 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs