+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1CHG472

Capacitor: electrolytic; THT; 4700uF; 16VDC; Ø16x25mm; Pitch: 7.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1CHG472

Alternative designations: ECA-1CHG472

TME Symbol:
ECA1CHG472

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
16V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
1.48A
Height
25mm
Diameter
16mm
Gross weight6.84 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1CHG472
294 in TME stock
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 2.15 EUR
Net price for quantities from 5 pcs - 1.51 EURGross price for quantities from 5 pcs - 1.82 EUR
Net price for quantities from 10 pcs - 1.33 EURGross price for quantities from 10 pcs - 1.59 EUR
Net price for quantities from 20 pcs - 1.12 EURGross price for quantities from 20 pcs - 1.35 EUR
Net price for quantities from 50 pcs - 0.91 EURGross price for quantities from 50 pcs - 1.09 EUR
Net price for quantities from 100 pcs - 0.81 EURGross price for quantities from 100 pcs - 0.97 EUR
Net price for quantities from 150 pcs - 0.79 EURGross price for quantities from 150 pcs - 0.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs