+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1CM102B

Capacitor: electrolytic; THT; 1000uF; 16VDC; Ø10x16mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1CM102B

Alternative designations: ECA-1CM102B

TME Symbol:
ECA1CM102B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
16V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
0.68A
Height
16mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1CM102B
0 in TME stock
Net price for quantities from 2000 pcs - 0.15 GBPGross price for quantities from 2000 pcs - 0.18 GBP
Net price for quantities from 5000 pcs - 0.14 GBPGross price for quantities from 5000 pcs - 0.17 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.