+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1CM220

Capacitor: electrolytic; THT; 22uF; 16VDC; Ø5x11mm; Pitch: 2mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
ECA1CM220

Alternative designations: ECA-1CM220

TME Symbol:
ECA1CM220

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
16V DC
Body dimensions
Ø5x11mm
Terminal pitch
2mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
75mA
Height
11mm
Diameter
5mm
Gross weight0.4 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1CM220
0 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 70 pcs - 0.09 USDGross price for quantities from 70 pcs - 0.12 USD
Net price for quantities from 90 pcs - 0.09 USDGross price for quantities from 90 pcs - 0.11 USD
Net price for quantities from 150 pcs - 0.06 USDGross price for quantities from 150 pcs - 0.07 USD
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 600 pcs - 0.04 USDGross price for quantities from 600 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs