+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1CM222

Capacitor: electrolytic; THT; 2200uF; 16VDC; Ø12.5x20mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1CM222

Alternative designations: ECA-1CM222

TME Symbol:
ECA1CM222

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
16V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
1A
Height
20mm
Diameter
12.5mm
Gross weight3.57 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1CM222
0 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 20 pcs - 0.62 USDGross price for quantities from 20 pcs - 0.74 USD
Net price for quantities from 40 pcs - 0.52 USDGross price for quantities from 40 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 200 pcs - 0.42 USDGross price for quantities from 200 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs