+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1CM330B

Capacitor: electrolytic; THT; 33uF; 16VDC; Ø5x11mm; Pitch: 5mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
ECA1CM330B

Alternative designations: ECA-1CM330B

TME Symbol:
ECA1CM330B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
33µF
Operating voltage
16V DC
Body dimensions
Ø5x11mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M-A
Operating current
0.11A
Height
11mm
Diameter
5mm
Gross weight0.72 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1CM330B
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 10 000.
Multiplicity: 2 000.
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.05 USD
Net price for quantities from 14000 pcs - 0.04 USDGross price for quantities from 14000 pcs - 0.05 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.05 USD
Net price for quantities from 24000 pcs - 0.04 USDGross price for quantities from 24000 pcs - 0.05 USD