+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1CM331

Capacitor: electrolytic; THT; 330uF; 16VDC; Ø8x11.5mm; Pitch: 3.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ECA1CM331

Alternative designations: ECA-1CM331

TME Symbol:
ECA1CM331

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M-A
Operating current
0.35A
Height
11.5mm
Diameter
8mm
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1CM331
0 in TME stock
Net price for quantities from 200 pcs - 0.13 EURGross price for quantities from 200 pcs - 0.15 EUR
Net price for quantities from 600 pcs - 0.12 EURGross price for quantities from 600 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.14 EUR
Net price for quantities from 2000 pcs - 0.11 EURGross price for quantities from 2000 pcs - 0.13 EUR
Net price for quantities from 2600 pcs - 0.10 EURGross price for quantities from 2600 pcs - 0.12 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 200)
Hardly available product