+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1CM682

Capacitor: electrolytic; THT; 6800uF; 16VDC; Ø16x31.5mm; ±20%; M


Manufacturer: PANASONIC

Manufacturer part number:
ECA1CM682

Alternative designations: ECA-1CM682

TME Symbol:
ECA1CM682

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
6.8mF
Operating voltage
16V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
1.6A
Height
31.5mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1CM682
0 in TME stock
Net price for quantities from 250 pcs - 0.85 EURGross price for quantities from 250 pcs - 1.02 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.