+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EHG101

Capacitor: electrolytic; THT; 100uF; 25VDC; Ø6.3x11.2mm; ±20%; NHG


Manufacturer: PANASONIC

Manufacturer part number:
ECA1EHG101

Alternative designations: ECA-1EHG101

TME Symbol:
ECA1EHG101

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
0.13A
Height
11.2mm
Diameter
6.3mm
Gross weight0.597 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EHG101
730 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 150 pcs - 0.11 USDGross price for quantities from 150 pcs - 0.13 USD
Net price for quantities from 200 pcs - 0.10 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs