+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EHG101B

Capacitor: electrolytic; THT; 100uF; 25VDC; Ø6.3x11.2mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1EHG101B

Alternative designations: ECA-1EHG101B

TME Symbol:
ECA1EHG101B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
0.13A
Height
11.2mm
Diameter
6.3mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EHG101B
0 in TME stock
Net price for quantities from 2000 pcs - 0.10 EURGross price for quantities from 2000 pcs - 0.12 EUR
Net price for quantities from 4000 pcs - 0.09 EURGross price for quantities from 4000 pcs - 0.11 EUR
Net price for quantities from 6000 pcs - 0.08 EURGross price for quantities from 6000 pcs - 0.10 EUR
Net price for quantities from 8000 pcs - 0.08 EURGross price for quantities from 8000 pcs - 0.10 EUR
Net price for quantities from 10000 pcs - 0.08 EURGross price for quantities from 10000 pcs - 0.09 EUR
Net price for quantities from 14000 pcs - 0.08 EURGross price for quantities from 14000 pcs - 0.09 EUR
Net price for quantities from 20000 pcs - 0.08 EURGross price for quantities from 20000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.