+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EHG221

Capacitor: electrolytic; THT; 220uF; 25VDC; Ø8x11.5mm; Pitch: 3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1EHG221

Alternative designations: ECA-1EHG221

TME Symbol:
ECA1EHG221

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
25V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
0.23A
Height
11.5mm
Diameter
8mm
Gross weight0.97 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EHG221
1393 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 30 pcs - 0.24 USDGross price for quantities from 30 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 400 pcs - 0.15 USDGross price for quantities from 400 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs