+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EHG331

Capacitor: electrolytic; THT; 330uF; 25VDC; Ø8x11.5mm; Pitch: 3.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ECA1EHG331

Alternative designations: ECA-1EHG331

TME Symbol:
ECA1EHG331

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
0.31A
Height
11.5mm
Diameter
8mm
Gross weight1.08 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EHG331
3154 in TME stock
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.61 EUR
Net price for quantities from 5 pcs - 0.40 EURGross price for quantities from 5 pcs - 0.48 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 25 pcs - 0.24 EURGross price for quantities from 25 pcs - 0.28 EUR
Net price for quantities from 50 pcs - 0.19 EURGross price for quantities from 50 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 150 pcs - 0.15 EURGross price for quantities from 150 pcs - 0.18 EUR
Net price for quantities from 200 pcs - 0.14 EURGross price for quantities from 200 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsBag = 200 pcs