+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EHG332

Capacitor: electrolytic; THT; 3300uF; 25VDC; Ø16x25mm; Pitch: 7.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1EHG332

Alternative designations: ECA-1EHG332

TME Symbol:
ECA1EHG332

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
25V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
1.4A
Height
25mm
Diameter
16mm
Gross weight7.35 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EHG332
37 in TME stock
Net price for quantities from 1 pcs - 1.93 EURGross price for quantities from 1 pcs - 2.32 EUR
Net price for quantities from 5 pcs - 1.59 EURGross price for quantities from 5 pcs - 1.90 EUR
Net price for quantities from 10 pcs - 1.36 EURGross price for quantities from 10 pcs - 1.64 EUR
Net price for quantities from 20 pcs - 1.15 EURGross price for quantities from 20 pcs - 1.38 EUR
Net price for quantities from 50 pcs - 1.05 EURGross price for quantities from 50 pcs - 1.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs