+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EHG470

Capacitor: electrolytic; THT; 47uF; 25VDC; Ø5x11mm; Pitch: 2mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
ECA1EHG470

Alternative designations: ECA-1EHG470

TME Symbol:
ECA1EHG470

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
25V DC
Body dimensions
Ø5x11mm
Terminal pitch
2mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
91mA
Height
11mm
Diameter
5mm
Gross weight0.41 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EHG470
0 in TME stock
Net price for quantities from 1 pcs - 0.22 EURGross price for quantities from 1 pcs - 0.27 EUR
Net price for quantities from 5 pcs - 0.17 EURGross price for quantities from 5 pcs - 0.21 EUR
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 25 pcs - 0.10 EURGross price for quantities from 25 pcs - 0.12 EUR
Net price for quantities from 50 pcs - 0.08 EURGross price for quantities from 50 pcs - 0.09 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 150 pcs - 0.06 EURGross price for quantities from 150 pcs - 0.07 EUR
Net price for quantities from 200 pcs - 0.06 EURGross price for quantities from 200 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 200 pcs