+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EHG471

Capacitor: electrolytic; THT; 470uF; 25VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1EHG471

Alternative designations: ECA-1EHG471

TME Symbol:
ECA1EHG471

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
25V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
0.38A
Height
12.5mm
Diameter
10mm
Gross weight1.52 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EHG471
2380 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.27 USD
Net price for quantities from 600 pcs - 0.20 USDGross price for quantities from 600 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 2 000 pcs