+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EM100B

Capacitor: electrolytic; 10uF; 25VDC; 5x11mm; ±20%; 1000h; max.85°C

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ECA1EM100B
TME Symbol:
ECA1EM100B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
10µF
Operating voltage
25V DC
Body dimensions
5x11mm
Tolerance
±20%
Service life
1000h
Operating temperature
max. 85°C
Manufacturer series
M
Gross weight0.454 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EM100B
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.05 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)