+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EM222

Capacitor: electrolytic; THT; 2200uF; 25VDC; Ø12.5x25mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1EM222

Alternative designations: ECA-1EM222

TME Symbol:
ECA1EM222

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
25V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
1.2A
Height
25mm
Diameter
12.5mm
Gross weight4.62 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EM222
183 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 0.91 USDGross price for quantities from 25 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs