+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EM331B

Capacitor: electrolytic; THT; 330uF; 25VDC; Ø8x11.5mm; Pitch: 5mm

Manufacturer: PANASONIC

Manufacturer part number:
ECA1EM331B

Alternative designations: ECA-1EM331B

TME Symbol:
ECA1EM331B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
0.39A
Height
11.5mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EM331B
0 in TME stock
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1 000)