+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EM332B

Capacitor: electrolytic; THT; 3.3mF; 25VDC; Ø16x25mm; Pitch: 7.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1EM332B

Alternative designations: ECA-1EM332B

TME Symbol:
ECA1EM332B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
25V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M-A
Operating current
1.3A
Height
25mm
Diameter
16mm
Gross weight9.73 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EM332B
0 in TME stock
Net price for quantities from 250 pcs - 0.66 EURGross price for quantities from 250 pcs - 0.79 EUR
Net price for quantities from 500 pcs - 0.64 EURGross price for quantities from 500 pcs - 0.76 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.