+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EM471

Capacitor: electrolytic; THT; 470uF; 25VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1EM471

Alternative designations: ECA-1EM471

TME Symbol:
ECA1EM471

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
25V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
0.48A
Height
12.5mm
Diameter
10mm
Gross weight1.525 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EM471
928 in TME stock
Net price for quantities from 1 pcs - 0.44 GBPGross price for quantities from 1 pcs - 0.53 GBP
Net price for quantities from 5 pcs - 0.32 GBPGross price for quantities from 5 pcs - 0.39 GBP
Net price for quantities from 7 pcs - 0.28 GBPGross price for quantities from 7 pcs - 0.34 GBP
Net price for quantities from 10 pcs - 0.24 GBPGross price for quantities from 10 pcs - 0.29 GBP
Net price for quantities from 16 pcs - 0.20 GBPGross price for quantities from 16 pcs - 0.24 GBP
Net price for quantities from 25 pcs - 0.17 GBPGross price for quantities from 25 pcs - 0.20 GBP
Net price for quantities from 35 pcs - 0.15 GBPGross price for quantities from 35 pcs - 0.18 GBP
Net price for quantities from 50 pcs - 0.14 GBPGross price for quantities from 50 pcs - 0.16 GBP
Net price for quantities from 70 pcs - 0.14 GBPGross price for quantities from 70 pcs - 0.16 GBP
Net price for quantities from 200 pcs - 0.13 GBPGross price for quantities from 200 pcs - 0.15 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs