+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1HHG331B

Capacitor: electrolytic; THT; 330uF; 50VDC; Ø10x16mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1HHG331B

Alternative designations: ECA-1HHG331B

TME Symbol:
ECA1HHG331B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
50V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
0.41A
Height
16mm
Diameter
10mm
Gross weight2.067 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1HHG331B
228 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 15 pcs - 0.46 USDGross price for quantities from 15 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 200 pcs - 0.30 USDGross price for quantities from 200 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs