+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1HM102

Capacitor: electrolytic; THT; 1000uF; 50VDC; Ø12.5x25mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1HM102

Alternative designations: ECA-1HM102

TME Symbol:
ECA1HM102

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
50V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
1.05A
Height
25mm
Diameter
12.5mm
Gross weight4.95 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1HM102
701 in TME stock
Net price for quantities from 1 pcs - 1.04 GBPGross price for quantities from 1 pcs - 1.25 GBP
Net price for quantities from 5 pcs - 0.85 GBPGross price for quantities from 5 pcs - 1.01 GBP
Net price for quantities from 10 pcs - 0.72 GBPGross price for quantities from 10 pcs - 0.86 GBP
Net price for quantities from 25 pcs - 0.55 GBPGross price for quantities from 25 pcs - 0.66 GBP
Net price for quantities from 30 pcs - 0.53 GBPGross price for quantities from 30 pcs - 0.63 GBP
Net price for quantities from 40 pcs - 0.49 GBPGross price for quantities from 40 pcs - 0.59 GBP
Net price for quantities from 50 pcs - 0.48 GBPGross price for quantities from 50 pcs - 0.58 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs