+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1HM330

Capacitor: electrolytic; THT; 33uF; 50VDC; Ø5x11mm; Pitch: 2mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
ECA1HM330

Alternative designations: ECA-1HM330

TME Symbol:
ECA1HM330

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
33µF
Operating voltage
50V DC
Body dimensions
Ø5x11mm
Terminal pitch
2mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
0.11A
Height
11mm
Diameter
5mm
Gross weight0.43 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1HM330
0 in TME stock
Net price for quantities from 8000 pcs - 0.05 EURGross price for quantities from 8000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 8 000.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcs