+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1HM332

Capacitor: electrolytic; THT; 3300uF; 50VDC; Ø18x35.5mm; ±20%; M


Manufacturer: PANASONIC

Manufacturer part number:
ECA1HM332

Alternative designations: ECA-1HM332

TME Symbol:
ECA1HM332

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
50V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
1.5A
Height
35.5mm
Diameter
18mm
Gross weight14.14 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1HM332
19 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 5 pcs - 2.50 USDGross price for quantities from 5 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 20 pcs - 1.96 USDGross price for quantities from 20 pcs - 2.35 USD
Net price for quantities from 30 pcs - 1.79 USDGross price for quantities from 30 pcs - 2.14 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs