+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1JM220

Capacitor: electrolytic; THT; 22uF; 63VDC; Ø5x11mm; Pitch: 2mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
ECA1JM220

Alternative designations: ECA-1JM220

TME Symbol:
ECA1JM220

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
63V DC
Body dimensions
Ø5x11mm
Terminal pitch
2mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
0.105A
Height
11mm
Diameter
5mm
Gross weight0.44 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1JM220
1058 in TME stock
Net price for quantities from 1 pcs - 0.17 GBPGross price for quantities from 1 pcs - 0.20 GBP
Net price for quantities from 5 pcs - 0.13 GBPGross price for quantities from 5 pcs - 0.15 GBP
Net price for quantities from 10 pcs - 0.11 GBPGross price for quantities from 10 pcs - 0.13 GBP
Net price for quantities from 25 pcs - 0.09 GBPGross price for quantities from 25 pcs - 0.11 GBP
Net price for quantities from 50 pcs - 0.07 GBPGross price for quantities from 50 pcs - 0.09 GBP
Net price for quantities from 100 pcs - 0.06 GBPGross price for quantities from 100 pcs - 0.07 GBP
Net price for quantities from 200 pcs - 0.05 GBPGross price for quantities from 200 pcs - 0.06 GBP
Net price for quantities from 600 pcs - 0.04 GBPGross price for quantities from 600 pcs - 0.05 GBP
Net price for quantities from 1000 pcs - 0.03 GBPGross price for quantities from 1000 pcs - 0.04 GBP
Net price for quantities from 2000 pcs - 0.03 GBPGross price for quantities from 2000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 2 000 pcs