+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1VM100B

Capacitor: electrolytic; THT; 10uF; 35VDC; Ø5x11mm; Pitch: 5mm; 60mA

Manufacturer: PANASONIC

Manufacturer part number:
ECA1VM100B

Alternative designations: ECA-1VM100B

TME Symbol:
ECA1VM100B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
35V DC
Body dimensions
Ø5x11mm
Terminal pitch
5mm
Service life
2000h
Operating temperature
-40...85°C
Operating current
60mA
Height
11mm
Diameter
5mm
Gross weight0.055 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
*
ECA1VM100B
0 in TME stock
Net price for quantities from 8000 pcs - 0.04 EURGross price for quantities from 8000 pcs - 0.05 EUR
Net price for quantities from 24000 pcs - 0.04 EURGross price for quantities from 24000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 8 000)