+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1VM101

Capacitor: electrolytic; THT; 100uF; 35VDC; Ø6.3x11.2mm; ±20%; M

Manufacturer: PANASONIC

Manufacturer part number:
ECA1VM101

Alternative designations: ECA-1VM101

TME Symbol:
ECA1VM101

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
35V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
0.21A
Height
11.2mm
Diameter
6.3mm
Gross weight0.634 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1VM101
0 in TME stock
Net price for quantities from 1 pcs - 0.22 GBPGross price for quantities from 1 pcs - 0.26 GBP
Net price for quantities from 5 pcs - 0.18 GBPGross price for quantities from 5 pcs - 0.21 GBP
Net price for quantities from 10 pcs - 0.15 GBPGross price for quantities from 10 pcs - 0.18 GBP
Net price for quantities from 25 pcs - 0.11 GBPGross price for quantities from 25 pcs - 0.13 GBP
Net price for quantities from 50 pcs - 0.09 GBPGross price for quantities from 50 pcs - 0.11 GBP
Net price for quantities from 100 pcs - 0.07 GBPGross price for quantities from 100 pcs - 0.09 GBP
Net price for quantities from 200 pcs - 0.06 GBPGross price for quantities from 200 pcs - 0.07 GBP
Net price for quantities from 400 pcs - 0.06 GBPGross price for quantities from 400 pcs - 0.07 GBP
Net price for quantities from 1000 pcs - 0.05 GBPGross price for quantities from 1000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcsCardboard = 2 000 pcs