+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1VM102

Capacitor: electrolytic; THT; 1000uF; 35VDC; Ø12.5x20mm; Pitch: 5mm

Manufacturer: PANASONIC

Manufacturer part number:
ECA1VM102

Alternative designations: ECA-1VM102

TME Symbol:
ECA1VM102

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
35V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
0.9A
Height
20mm
Diameter
12.5mm
Gross weight3.84 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1VM102
1179 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 40 pcs - 0.53 USDGross price for quantities from 40 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs