+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1VM221

Capacitor: electrolytic; THT; 220uF; 35VDC; Ø8x11.5mm; Pitch: 3.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ECA1VM221

Alternative designations: ECA-1VM221

TME Symbol:
ECA1VM221

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
35V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
0.35A
Height
11.5mm
Diameter
8mm
Gross weight1.034 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1VM221
2500 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 30 pcs - 0.15 USDGross price for quantities from 30 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcsCardboard = 2 000 pcs