+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA2AM331

Capacitor: electrolytic; THT; 330uF; 100VDC; Ø12.5x25mm; Pitch: 5mm

Manufacturer: PANASONIC

Manufacturer part number:
ECA2AM331

Alternative designations: ECA-2AM331

TME Symbol:
ECA2AM331

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
100V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
0.7A
Height
25mm
Diameter
12.5mm
Gross weight5.22 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA2AM331
0 in TME stock
Net price for quantities from 1000 pcs - 0.48 GBPGross price for quantities from 1000 pcs - 0.58 GBP
No. of pieces (Multiplicity: 1 000)
Packaging method by the manufacturerBag = 100 pcs